Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ADJ51005

Power Relay 5VDC 16A DPDT(29x13x16.5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 16A DPDT(29x13x16.5)mm THT
Search Keywords: ADJ51005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ADJ51005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Latching Single Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 167 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADJ51005 RoHS compliant?
Yes, ADJ51005 is RoHS compliant.
What is the lead time for ADJ51005?
The standard lead time for ADJ51005 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$32.58
50
$20.05
75
$15.87
100 +
$15.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!