Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ADJ21106

Power Relay 6VDC 16A SPST-NO(29x13x18.2)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 16A SPST-NO(29x13x18.2)mm THT
Search Keywords: ADJ21106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ADJ21106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Latching Single Coil
DC Coil Voltage: 6 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 240 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADJ21106 RoHS compliant?
Yes, ADJ21106 is RoHS compliant.
What is the lead time for ADJ21106?
The standard lead time for ADJ21106 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$12.0800
50
$9.0600
75
$8.4560
100 +
$8.2869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!