Panasonic Electronic Components
ADJ15012
Power Relay 12VDC 16A SPDT(29x13x16)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 12VDC 16A SPDT(29x13x16)mm THT
Search Keywords: ADJ15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ADJ15012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:576 Ohm
Product Guides
+
Frequently Asked Questions
Is ADJ15012 RoHS compliant?
Yes, ADJ15012 is RoHS compliant.
What is the lead time for ADJ15012?
The standard lead time for ADJ15012 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$29.04
50
$17.87
75
$14.15
100 +
$13.87
Click for Quote
Log in
to unlock special pricing