Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ADJ13124

Power Relay 24VDC 16A SPDT(29x13x18.2)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 16A SPDT(29x13x18.2)mm THT
Search Keywords: ADJ13124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ADJ13124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 2.304 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADJ13124 RoHS compliant?
Yes, ADJ13124 is RoHS compliant.
What is the lead time for ADJ13124?
The standard lead time for ADJ13124 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$17.29
25
$16.11
50
$15.64
100
$14.78
250
$13.80
500 +
$13.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!