ACTP212
Panasonic Electronic Components
Power Relay 12VDC 30(NO)/10(NC)A SPDT/SPDT(17.4x14x13.5)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 30(NO)/10(NC)A SPDT/SPDT(17.4x14x13.5)mm THT Automotive
Search Keywords: ACTP212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ACTP212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT,SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
30
$4.37
60
$4.23
120
$4.04
270
$3.93
510
$3.71
1,020
$3.61
2,520
$3.52
5,010 +
$3.47
Click for Quote
Log in
to unlock special pricing