Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ACTP112

The ACTP112 is a slim, power-type automotive relay featuring a 1 Form C contact arrangement and a 12V DC nominal coil voltage.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The ACTP112 is a slim, power-type automotive relay featuring a 1 Form C contact arrangement and a 12V DC nominal coil voltage.
Search Keywords: ACTP112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ACTP112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410005
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACTP112 RoHS compliant?
Yes, ACTP112 is RoHS compliant.
What is the lead time for ACTP112?
The standard lead time for ACTP112 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.332
100
$2.209
250
$2.020
500
$1.937
1,500
$1.795
3,000
$1.791
6,000
$1.784
7,500 +
$1.780
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!