- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- ACNM7112
ACNM7112
Panasonic Electronic Components
Relays 12VDC 225Ohm 30A SPST-NO(15.5x11x14.4)mm THT Middle Load Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 225Ohm 30A SPST-NO(15.5x11x14.4)mm THT Middle Load Relay Automotive
Search Keywords: ACNM7112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ACNM7112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$3.17
100
$3.05
250
$2.89
500
$2.76
1,000
$2.64
2,500
$2.48
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing