- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- ACNM3112
ACNM3112
Panasonic Electronic Components
Relays 12VDC 225Ohm 30A SPST-NO(15.5x11x14.4)mm THT Middle Load Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 225Ohm 30A SPST-NO(15.5x11x14.4)mm THT Middle Load Relay Automotive
Search Keywords: ACNM3112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ACNM3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
199
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.88
100
$3.45
250
$3.27
375
$3.20
750
$3.09
1,125
$3.03
1,500 +
$3.02
Click for Quote
Log in
to unlock special pricing