Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ACJ2212

Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT/SPDT(12.2mm 13.7mm 13.5mm) THT Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT/SPDT(12.2mm 13.7mm 13.5mm) THT Automotive Relay Automotive
Search Keywords: ACJ2212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ACJ2212
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410005
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Form: 2x SPDT (1 Form C)
Relay Construction: Non-Latching
Max Contact Current: 20A (NO) / 10A (NC)
Coil Voltage: 12 VDC
Coil Current: 53.3 mA
Coil Resistance: 225 Ohm
Contact Material: Silver(Cadmium Free)
Must Operate Voltage: 7.2 VDC
Must Release Voltage: 1 VDC
Operate Time: 10 ms
Seal: Sealed
Mounting: Through Hole
Termination Style: Solder Pin
Dimension: 12.2 x 13.7 x 13.5 mm
Operating Temperature: -40 to 85 °C
Packaging: Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACJ2212 RoHS compliant?
Yes, ACJ2212 is RoHS compliant.
What is the lead time for ACJ2212?
The standard lead time for ACJ2212 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.849
10
$2.590
50
$2.470
100
$2.420
250
$2.360
500
$2.310
1,000
$2.260
3,000 +
$2.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!