- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- ACJ1212
ACJ1212
Panasonic Electronic Components
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
Search Keywords: ACJ1212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ACJ1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410005
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A (NO) / 10A (NC)
-
Coil Voltage:12 VDC
-
Coil Current:53.3 mA
-
Coil Resistance:225 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7.2 VDC
-
Must Release Voltage:1 VDC
-
Operate Time:10 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Dimension:12.2 x 7.2 x 13.5 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1.99
100
$1.78
250
$1.74
500
$1.71
1,000
$1.66
2,800
$1.64
5,600
$1.62
8,400 +
$1.61
Click for Quote
Log in
to unlock special pricing