- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1634513
Panasonic Electronic Components
ABV1634513
Switch Snap Action N.O. SPST Simulated Roller Lever Wire Lead 3A 250VAC 24VDC 1.18N Screw Mount Automotive Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1634513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:1.18 N
-
Termination Style:Wire Lead
-
Dimension:43.8 x 10.3 x 24.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67