- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1625503R
ABV1625503R
Panasonic Electronic Components
Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 5A 250VAC 2.16N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 5A 250VAC 2.16N Screw Mount Automotive Carton
Search Keywords: ABV1625503R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1625503R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:2.16 N
-
Termination Style:Wire Lead
-
Dimension:36 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$6.08
100
$5.81
250
$5.56
500
$5.33
1,000
$5.19
2,500
$5.05
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments