- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1625403R
ABV1625403R
Panasonic Electronic Components
Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 3A 250VAC 1.08N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Short Roller Lever Wire Lead 3A 250VAC 1.08N Screw Mount Automotive Carton
Search Keywords: ABV1625403R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1625403R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.08 N
-
Termination Style:Wire Lead
-
Dimension:36 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$9.947
10
$9.450
25
$6.300
50
$5.815
100
$5.400
250
$4.909
500 +
$4.785
Click for Quote
Log in
to unlock special pricing