- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1622413
ABV1622413
Panasonic Electronic Components
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 1A 250VAC 24VDC 0.59N Screw Mount Automotive Case
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 1A 250VAC 24VDC 0.59N Screw Mount Automotive Case
Search Keywords: ABV1622413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1622413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:0.59 N
-
Termination Style:Wire Lead
-
Dimension:46.8 x 10.3 x 21.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$9.263
10
$8.800
25
$5.867
50
$5.415
100
$5.029
250
$4.571
500 +
$4.456
Click for Quote
Log in
to unlock special pricing