- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1620503
ABV1620503
Panasonic Electronic Components
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount Automotive Carton
Search Keywords: ABV1620503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1620503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.96 N
-
Termination Style:Wire Lead
-
Dimension:36 x 10.3 x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$4.17
100
$3.99
250
$3.87
500
$3.66
1,000
$3.56
2,500
$3.47
5,000
$3.42
7,500 +
$3.41
Click for Quote
Log in
to unlock special pricing