Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 1.77N Screw Mount Wire Lead Automotive Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 1.77N Screw Mount Wire Lead Automotive Case
Search Keywords: ABV161661
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ABV161661
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Wire Lead
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    3@250VAC A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    1.77 N
  • Termination Style:
    Wire Lead
  • Dimension:
    47.6 x 10.3 x 26.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$5.01
50 +
$4.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!