help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Lead 3A 250VAC 24VDC 2.16N Screw Mount Automotive Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Lead 3A 250VAC 24VDC 2.16N Screw Mount Automotive Carton
Search Keywords: ABV1615513R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ABV1615513R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Short Roller Lever
  • Contact Rating @ Voltage:
    3@250VAC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    2.16 N
  • Termination Style:
    Wire Lead
  • Dimension:
    36 x 10.3 x 25.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
12 Weeks can ship 2/12/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.21
25
$6.05
100
$5.60
250
$5.36
500
$5.14
1,000
$5.00
2,500
$4.87
5,000 +
$4.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments