Available Replacements
RECOMMENDED REPLACEMENT
ABV1612613
ABV1612613

Panasonic Electronic Components

In Stock: 0

Minimum Order: 50

VIEW PRODUCT

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 1.77N Screw Mount Wire Lead Automotive Carton

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 1.77N Screw Mount Wire Lead Automotive Carton
Search Keywords: ABV1612619
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ABV1612619
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Hinge Lever
  • Contact Rating @ Voltage:
    3@250VAC A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    1.77 N
  • Termination Style:
    Wire Lead
  • Dimension:
    46.8mm x 10.3mm x 21.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!