- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1612613
ABV1612613
Panasonic Electronic Components
SWITCH SNAP ACTION SPDT 3A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH SNAP ACTION SPDT 3A 250V
Search Keywords: ABV1612613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1612613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$5.07
100
$4.87
250
$4.60
500
$4.40
1,000
$4.19
2,500
$3.93
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing