Panasonic Electronic Components Authorized Distributor

ABV161261

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 1.77N Screw Mount Automotive Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 1.77N Screw Mount Automotive Case
Search Keywords: ABV161261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ABV161261
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Hinge Lever
Contact Rating @ Voltage: 3@250VAC A
Maximum Movement Differential: 1.2 mm
Operating Force: 1.77 N
Termination Style: Wire Lead
Dimension: 46.8 x 10.3 x 21.3 mm
Body Orientation: Straight
IP Rating: IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABV161261 discontinued?
Yes, ABV161261 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABV161261 RoHS compliant?
Yes, ABV161261 is RoHS compliant.
What is the lead time for ABV161261?
The standard lead time for ABV161261 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.617
3
$41.470
25
$10.300
50
$9.590
100
$8.660
250
$8.320
500
$8.110
1,000 +
$7.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!