- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1610619
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
ABV1610619
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 2.94N Screw Mount Wire Lead Automotive Carton
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 2.94N Screw Mount Wire Lead Automotive Carton
Search Keywords: ABV1610619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1610619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:2.94 N
-
Termination Style:Wire Lead
-
Dimension:36mm x 10.3mm x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is ABV1610619 discontinued?
Yes, ABV1610619 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABV1610619?
The recommended replacement for ABV1610619 is ABV1610613 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ABV1610619 RoHS compliant?
Yes, ABV1610619 is RoHS compliant.
What is the lead time for ABV1610619?
The standard lead time for ABV1610619 is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.