- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ABV1610613
Panasonic Electronic Components
ABV1610613
SWITCH SNAP ACTION SPDT 3A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SWITCH SNAP ACTION SPDT 3A 250V
Search Keywords: ABV1610613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1610613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896085
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ABV1610613 RoHS compliant?
Yes, ABV1610613 is RoHS compliant.
What is the lead time for ABV1610613?
The standard lead time for ABV1610613 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 50
On Order:
200
can ship 9/23/26
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$7.348
50
$6.680
100
$5.320
250
$4.900
500
$4.710
1,000
$4.550
2,500
$4.530
5,000
$4.520
7,500 +
$4.510
Click for Quote
Log in
to unlock special pricing