- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1610503
ABV1610503
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 1.96N Screw Mount Automotive Carton
Search Keywords: ABV1610503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1610503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.96 N
-
Termination Style:Wire Lead
-
Dimension:36 x 10.3 x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$5.52
100
$5.27
250
$5.04
500
$4.84
1,000
$4.71
2,500
$4.58
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing