- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1235513R
Panasonic Electronic Components
ABV1235513R
Switch Snap Action N.O. SPST Short Roller Lever Quick Connect 3A 250VAC 24VDC 2.16N Screw Mount Automotive Carton/Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1235513R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:2.16 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50