- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1235413R
Panasonic Electronic Components
ABV1235413R
Switch Snap Action N.O. SPST Short Roller Lever Quick Connect 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1235413R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.08 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50