- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1230619
ABV1230619
Panasonic Electronic Components
Switch Snap Action N.O. SPST Pin Plunger 3A 250VAC 2.94N Screw Mount Quick Connect Automotive Carton
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger 3A 250VAC 2.94N Screw Mount Quick Connect Automotive Carton
Search Keywords: ABV1230619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1230619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:2.94 N
-
Termination Style:Quick Connect
-
Dimension:45.5mm x 10.3mm x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.