- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1225413R
ABV1225413R
Panasonic Electronic Components
Switch Snap Action N.C. SPST Short Roller Lever Quick Connect 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Short Roller Lever Quick Connect 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton
Search Keywords: ABV1225413R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1225413R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.08 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$5.20
100
$4.97
250
$4.76
500
$4.56
1,000
$4.44
2,500
$4.32
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing