- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1215613R
Panasonic Electronic Components
ABV1215613R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 3A 250VAC 3.14N Screw Mount Quick Connect Automotive Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 3A 250VAC 3.14N Screw Mount Quick Connect Automotive Carton
Search Keywords: ABV1215613R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1215613R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:3.14 N
-
Termination Style:Quick Connect
-
Dimension:45.5mm x 10.3mm x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Frequently Asked Questions
Is ABV1215613R RoHS compliant?
Yes, ABV1215613R is RoHS compliant.
What is the lead time for ABV1215613R?
The standard lead time for ABV1215613R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.44
250
$3.35
500
$3.28
1,000
$3.21
2,500 +
$3.11
Click for Quote
Log in
to unlock special pricing