- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ABV1214513
Panasonic Electronic Components
ABV1214513
SWITCH SNAP ACTION SPDT 3A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SWITCH SNAP ACTION SPDT 3A 250V
Search Keywords: ABV1214513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1214513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ABV1214513 RoHS compliant?
Yes, ABV1214513 is RoHS compliant.
What is the lead time for ABV1214513?
The standard lead time for ABV1214513 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$3.28
100
$3.09
200 +
$2.95
Click for Quote
Log in
to unlock special pricing