- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1212513
ABV1212513
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 3A 250VAC 24VDC 1.18N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 3A 250VAC 24VDC 1.18N Screw Mount Automotive Carton/Case
Search Keywords: ABV1212513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1212513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:1.18 N
-
Termination Style:Quick Connect
-
Dimension:56.3 x 10.3 x 21.3 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$4.30
100
$4.10
250
$3.99
500
$3.77
1,000
$3.67
2,500
$3.57
5,000
$3.53
7,500 +
$3.52
Click for Quote
Log in
to unlock special pricing