- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1210513
ABV1210513
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 24VDC 1.96N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 24VDC 1.96N Screw Mount Automotive Carton/Case
Search Keywords: ABV1210513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1210513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.96 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.21
250
$2.99
500
$2.82
1,000
$2.81
2,500
$2.68
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing