- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1210503
ABV1210503
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.96N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.96N Screw Mount Automotive Carton
Search Keywords: ABV1210503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1210503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.96 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3.817
50
$3.470
100
$3.340
250
$3.150
500
$3.020
1,000
$2.890
2,500
$2.700
5,000
$2.580
7,500 +
$2.570
Click for Quote
Log in
to unlock special pricing