Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ABS1612419

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 250VAC 30VDC 0.34N Screw Mount Automotive Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 250VAC 30VDC 0.34N Screw Mount Automotive Case
Search Keywords: ABS1612419
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ABS1612419
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Hinge Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.34 N
  • Termination Style:
    Wire Lead
  • Dimension:
    22.5 x 6.4 x 20.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABS1612419 discontinued?
Yes, ABS1612419 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABS1612419 RoHS compliant?
Yes, ABS1612419 is RoHS compliant.
What is the lead time for ABS1612419?
The standard lead time for ABS1612419 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.00
5 +
$43.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!