- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1610409
ABS1610409
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 250VAC 125VDC 0.98N Screw Mount Automotive Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 250VAC 125VDC 0.98N Screw Mount Automotive Case
Search Keywords: ABS1610409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1610409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.98 N
-
Termination Style:Wire Lead
-
Dimension:21.2 x 6.4 x 18.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$37.16
10
$11.49
25 +
$9.96
Click for Quote
Log in
to unlock special pricing