- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1512509
Panasonic Electronic Components
ABS1512509
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 250VAC 125VDC 0.54N Thru-Hole Automotive Carton/Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1512509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.54 N
-
Termination Style:PC Pins
-
Dimension:21.8 x 6.4 x 15 mm
-
Body Orientation:Straight
-
IP Rating:IP50