- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1412513
Panasonic Electronic Components
ABS1412513
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.54N Screw Mount Solder Automotive Carton/Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.54N Screw Mount Solder Automotive Carton/Case
Search Keywords: ABS1412513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1412513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.54 N
-
Termination Style:Solder
-
Dimension:21.8mm x 6.4mm x 19 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ABS1412513 RoHS compliant?
Yes, ABS1412513 is RoHS compliant.
What is the lead time for ABS1412513?
The standard lead time for ABS1412513 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$3.43
300
$3.07
500
$2.85
1,000
$2.69
2,500
$2.68
5,000
$2.67
7,500
$2.66
10,000 +
$2.65
Click for Quote
Log in
to unlock special pricing