- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1410419
ABS1410419
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 250VAC 30VDC 0.98N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 250VAC 30VDC 0.98N Screw Mount Automotive Carton/Case
Search Keywords: ABS1410419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1410419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.98 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 16.4 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$2.04
500
$1.99
1,000
$1.88
2,500
$1.83
5,000
$1.78
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing