- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1410409
ABS1410409
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 250VAC 125VDC 0.98N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 250VAC 125VDC 0.98N Screw Mount Automotive Carton/Case
Search Keywords: ABS1410409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1410409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.98 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 16.4 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4
$7.467
25
$2.800
50
$1.867
100
$1.672
300
$1.556
500
$1.455
1,000 +
$1.418
Click for Quote
Log in
to unlock special pricing