- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABJ361841
ABJ361841
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.1A 125VAC 0.98N Screw Mount Wire Lead Automotive Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.1A 125VAC 0.98N Screw Mount Wire Lead Automotive Case
Search Keywords: ABJ361841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABJ361841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Leaf Lever
-
Contact Rating @ Voltage:0.1@125VAC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.98 N
-
Termination Style:Wire Lead
-
Dimension:27.35mm x 9mm x 22.25mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$7.22
50
$7.20
100
$6.90
300
$6.33
500
$6.31
1,000
$4.93
2,500 +
$4.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments