- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABJ2410609
Available Replacements
Panasonic Electronic Components
ABJ2410609
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 30VDC 1.96N Screw Mount Automotive Carton/Case
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 30VDC 1.96N Screw Mount Automotive Carton/Case
Search Keywords: ABJ2410609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABJ2410609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount,Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@125VAC 30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.96 N
-
Termination Style:Solder
-
Dimension:12.8 x 6 x 13.3 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Frequently Asked Questions
Is ABJ2410609 discontinued?
Yes, ABJ2410609 from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABJ2410609?
The recommended replacement for ABJ2410609 is ABJ241060 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ABJ2410609 RoHS compliant?
Yes, ABJ2410609 is RoHS compliant.
What is the lead time for ABJ2410609?
The standard lead time for ABJ2410609 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.