- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABJ241060
Panasonic Electronic Components
ABJ241060
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 1.96N Screw Mount Solder Automotive Carton/Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 1.96N Screw Mount Solder Automotive Carton/Case
Search Keywords: ABJ241060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABJ241060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@125VAC 30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.96 N
-
Termination Style:Solder
-
Dimension:12.8 x 6 x 13.3 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Frequently Asked Questions
Is ABJ241060 RoHS compliant?
Yes, ABJ241060 is RoHS compliant.
What is the lead time for ABJ241060?
The standard lead time for ABJ241060 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing