- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABJ1512409
ABJ1512409
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.39N Thru-Hole Automotive Carton/Case
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.39N Thru-Hole Automotive Carton/Case
Search Keywords: ABJ1512409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABJ1512409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.39 N
-
Termination Style:PC Pins
-
Dimension:14.05 x 6 x 11.3 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.