- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABJ141060
ABJ141060
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 1.96N Screw Mount Solder Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 1.96N Screw Mount Solder Automotive Carton/Case
Search Keywords: ABJ141060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABJ141060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@125VAC 30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.96 N
-
Termination Style:Solder
-
Dimension:12.8mm x 6mm x 11.1mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.82
500
$1.77
1,000
$1.67
2,500
$1.63
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing