- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XCM-P3G
XCM-P3G
Pan Pacific
Conn Power PL 2 POS Solder Lug ST 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS Solder Lug ST 2 Terminal 1 Port
Search Keywords: XCMP3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:XCM-P3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$0.794
250
$0.711
500
$0.694
1,000
$0.679
2,500
$0.666
5,000
$0.657
7,500
$0.656
10,000 +
$0.653
Click for Quote
Log in
to unlock special pricing