- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XCM-3M
XCM-3M
Pan Pacific
Conn XLR Connector PL 3 POS Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector PL 3 POS Solder ST Cable Mount 1 Port
Search Keywords: XCM3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:XCM-3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.45
250
$1.41
500
$1.34
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing