- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- WPP-BNC1-IV
WPP-BNC1-IV
Pan Pacific
Conn BNC Adapter ST Wall Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter ST Wall Mount
Search Keywords: WPPBNC1IV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:WPP-BNC1-IV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Wall Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$4.19
100
$4.00
250
$3.88
500
$3.67
1,000
$3.57
2,500
$3.48
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing