- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- S-25MM-15'
S-25MM-15'
Pan Pacific
RS-232 - 25 Pin Serial Cable - Male to Male - 15 ft.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RS-232 - 25 Pin Serial Cable - Male to Male - 15 ft.
Search Keywords: S25MM15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:S-25MM-15'
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$42.02
5
$37.49
10
$37.40
25
$35.32
50
$33.38
100
$33.30
250 +
$32.07
Click for Quote
Log in
to unlock special pricing