Image is representational - see manufacturer specifications

Pan Pacific Authorized Distributor

RFN-3629-L400

Conn Type N PL Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Type N PL Crimp ST Cable Mount
Search Keywords: RFN3629L400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pan Pacific
Part No: RFN-3629-L400
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RFN-3629-L400 RoHS compliant?
Yes, RFN-3629-L400 is RoHS compliant.
What is the lead time for RFN-3629-L400?
The standard lead time for RFN-3629-L400 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/20/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.29
100
$4.90
250
$4.69
500
$4.49
1,000
$4.37
2,500
$4.26
5,000 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!