- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PTS-0688L-50UL
PTS-0688L-50UL
Pan Pacific
Polycarbonate RJ45 Plug Gold Plated Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Polycarbonate RJ45 Plug Gold Plated Contacts
Search Keywords: PTS0688L50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PTS-0688L-50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$9.647
5
$8.770
25
$8.330
50
$8.140
100
$8.020
250
$7.810
500
$7.710
1,000 +
$7.660
Click for Quote
Log in
to unlock special pricing