- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PTS-03A-88R-50UL
PTS-03A-88R-50UL
Pan Pacific
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: PTS03A88R50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PTS-03A-88R-50UL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$56.03
5
$50.00
10
$48.51
25
$46.43
50
$44.52
100
$43.33
250 +
$42.76
Click for Quote
Log in
to unlock special pricing